PDP SEO Portlet

43914-1101

Conn Housing RCP 6 POS 10mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43914-1101
Secondary Manufacturer Part#: 0439141101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
-40 to 105 °C
10.0000 mm
34.4 mm
45.7 x 34.4 mm
45.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.53999
1500+
$3.01307
3000+
$2.84622
6000+
$2.60988
15000+
$2.38328