PDP SEO Portlet

43860-0025

Conn RJ45 Receptacle 8 POS 1.02mm Solder Right Angle Through Hole 8 Terminal Single Port

Manufacturer:Molex
Avnet Manufacturer Part #: 43860-0025
Secondary Manufacturer Part#: 0438600025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
260
Through Hole
-40 to 70 °C
2.0400 mm
16.38 x 13.53 mm
13.53 mm
16.38 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  26536.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.78213
8000+
$1.52961
20000+
$1.464
40000+
$1.35944
100000+
$1.25338