43743-8101
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Surface Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Modular, Modular & Ethernet Connectors
Avnet Manufacturer Part #: 43743-8101
Secondary Manufacturer Part#: 43743-8101
- RoHS 10 Compliant
- Tariff Charges
43743-8101 is a 43743 series low profile, surface mount, right-angle, 8/8, RJ45 modular jack. Mates with FCC 68 plugs.
- 125V AC (RMS) maximum voltage
- 1.5A maximum current per contact
- Durability of 500 mating cycles max
- 94V-0 flammability
- Phosphor bronze metal, gold plating mating and tin plating termination
- Right angle (side entry) orientation and surface mount termination interface style
- Black high temperature thermoplastic resin
- PCB locator and PCB retention
- 1x1 port configuration
- Operating temperature range from -40 to +80°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Right Angle | ||
| Cat3 | ||
| Without LED | ||
| Without Light Pipe | ||
| Without Magnetics | ||
| RJ45 Jack | ||
| 8P8C | ||
| 1 | ||
| 43743 | ||
| Unshielded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |