PDP SEO Portlet

43680-2002

Conn Housing M 2 POS 7.49mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43680-2002
Secondary Manufacturer Part#: 0436802002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Blade-terminal design has four points of electrical contact
  • Female terminals also mate to .125” MEMA PC tabs

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
Cable Mount
-40 to 75 °C
7.4900 mm
35.56 mm
18.92 x 35.56 x 19.15 mm
19.15 mm
18.92 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $:
4500+
$0.50609
12000+
$0.41911
30000+
$0.3962
60000+
$0.36355
150000+
$0.3322