43680-1003
Conn Housing PL 3 POS 7.49mm Crimp ST Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 43680-1003
Secondary Manufacturer Part#: 43680-1003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Natural | ||
| -40 to 75 °C | ||
| 7.4900 mm | ||
| 35.56 mm | ||
| 26.42 x 35.56 x 19.15 mm | ||
| 19.15 mm | ||
| 26.42 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |