PDP SEO Portlet

43650-1221

Manufacturer:Molex
Avnet Manufacturer Part #: 43650-1221
Secondary Manufacturer Part#: 0436501221
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass
Tin
Header
Black
Tin
260
Surface Mount
-40 to 105 °C
3.0000 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: