PDP SEO Portlet

43650-0619

Conn Board to Board HDR 6 POS 3mm Solder ST SMD Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 43650-0619
Secondary Manufacturer Part#: 0436500619
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass
Gold
Header
Black
Tin
260
Surface Mount
-40 to 105 °C
3.0000 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.19817
10+
$1.15245
30+
$1.127
50+
$1.12125
100+
$1.1155