PDP SEO Portlet

43650-0415

Pin Header, Power, Wire-to-Board, 3 mm, 1 Rows, 4 Contacts, Through Hole Straight

Manufacturer:Molex
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 43650-0415
Secondary Manufacturer Part#: 0436500415
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 43650-0415 is a 4-circuit 1-row 3mm pitch Micro-Fit 3.0™ vertical header with PCB polarizing peg, tin-plated brass contacts and through hole termination. This 43650 series PCB header is made of high temperature thermoplastic, mates with 43645 series Micro-Fit 3.0™ receptacle housing, suitable for power and wire-to-board applications.

  • Withstands high-temperature 265°C IR reflow processes
  • Fully polarized housing prevents accidental mismating
  • Positive latching prevents accidental disconnects
  • Locking tang on terminal secures terminals in housings
  • Black colour
  • Glow-wire compliant
  • UL94V-0 flammability rating
  • Current rating per contact is 5A
  • Voltage rating is 600V
  • Operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
Brass Alloy
Matte Tin Over Nickel
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3732.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.4455
12000+
$0.38128
30000+
$0.36492
60000+
$0.33887
150000+
$0.33659