PDP SEO Portlet

43650-0412

Pin Header, Power, Wire-to-Board, 3 mm, 1 Rows, 4 Contacts, Surface Mount Right Angle

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 43650-0412
Secondary Manufacturer Part#: 0436500412
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 43650-0412 from Molex is a 43650 series black colour Micro-Fit 3.0 right angled PCB header with 3mm pitch. This single row header has 4 circuits and solder tab. It mates with 43645 Micro-Fit 3.0 receptacle housing. It is made of high temperature thermoplastic resin material. This PCB header specification covers 3mm (0.118 inch) centreline (pitch) square pin headers when mated with either printed circuit board (PCB) connector or connectors terminated with 20AWG to 30AWG wire using crimp technology. The connector is approved by CSA LR19980 and UL E29179 standards.

  • Glow wire capable
  • Durability of 30 mating cycles
  • Flammability rating meets UL94V-0
  • Mated height of 6.98mm
  • Brass metal material with tin mating plating and tin termination plating
  • Net weight of 0.823/g
  • Operating temperature range from -40°C to 105°C
  • Surface mount termination interface
  • Maximum current of 5A per contact maximum voltage of 600V

Technical Attributes

Find Similar Parts

Description Value
Glass Filled LCP (Liquid Crystal Polymer)
Right Angle
Brass
Bright Tin
Header
Surface Mount
4
1
3 mm
43650
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  49280.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:320  Mult:320  
USD $:
320+
$1.0593