PDP SEO Portlet

43650-0409

Conn Wire to Board HDR 4 POS 3mm Solder RA SMD Embossed T/R

Manufacturer:Molex
Avnet Manufacturer Part #: 43650-0409
Secondary Manufacturer Part#: 0436500409
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Brass
Tin
Header
Black
Tin
260
Surface Mount
-40 to 105 °C
3.0000 mm
9.9 mm
15.65 x 9.9 x 5.57 mm
5.57 mm
15.65 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2240  Mult:2240  
USD $:
2240+
$1.66961
8960+
$1.38269
20160+
$1.30708
40320+
$1.2285
100800+
$1.2222