PDP SEO Portlet

43650-0215

Pin Header, Power, Wire-to-Board, 3 mm, 1 Rows, 2 Contacts, Through Hole Straight

Manufacturer:Molex
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 43650-0215
Secondary Manufacturer Part#: 18M8107
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 43650-0215 is a 2-way 1-row Micro-Fit 3.0™ vertical header with PCB polarising peg, tin-plated brass contacts and high temperature thermoplastic housing.

  • 30 cycle maximum durability (mating)
  • PCB locator and retention
  • Contact current is 5A
  • Maximum voltage is 600V
  • Operating temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value
Brass
Matte Tin Over Nickel
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.816
10+
$0.809
25+
$0.716
50+
$0.715
100+
$0.66
250+
$0.615
500+
$0.606