PDP SEO Portlet

43645-1200

Conn Housing RCP 12 POS 3mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43645-1200
Secondary Manufacturer Part#: 43645-1200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Micro-Fit 3.0 series Connector is a 3mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 8.5A to meet low- to mid-range power application needs. Molex's Micro-Fit 3.0 interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centreline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. These can be purchased in pure tin or one of two thicknesses of select gold. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects.

  • Fully isolated contacts
  • Full polarization
  • Positive locks
  • UL94V-0 flammability rating

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
-40 to 105 °C
3.0000 mm
14 mm
36.85 x 14 mm
36.85 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:399  Mult:1  
USD $:
399+
$0.38616
1000+
$0.36754
2000+
$0.34727
4000+
$0.32943
4500+
$0.31068