PDP SEO Portlet

43645-1000

Conn Housing RCP 10 POS 3mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43645-1000
Secondary Manufacturer Part#: 02E8560
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive latching
  • Locking tang on terminal

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
-40 to 105 °C
3.0000 mm
14 mm
30.85 x 14 mm
30.85 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.691
10+
$0.546
25+
$0.509
50+
$0.497
100+
$0.486
250+
$0.432
500+
$0.41