PDP SEO Portlet

43645-0700

Conn Housing RCP 7 POS 3mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43645-0700
Secondary Manufacturer Part#: 43645-0700
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Black
-40 to 105 °C
3.0000 mm
14 mm
21.85 x 14 mm
21.85 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.34616
1200+
$0.32885
2400+
$0.3114
4000+
$0.29051
8000+
$0.24401