43645-0600
Connector Housing, Single Row, Micro-Fit 3.0 43645, Receptacle, 6 Ways, 3 mm
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 43645-0600
Secondary Manufacturer Part#: 38C9852
- RoHS 10 Compliant
- Tariff Charges
- Positive latching
- Locking tang on terminal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 8 A | ||
| Cable Mount | ||
| 6 | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| 3 mm | ||
| 5.89 mm | ||
| 18.85 x 5.89 x 14 mm | ||
| 14 mm | ||
| 18.85 mm | ||
| 43645 | ||
| Wire to Board Housing | ||
| 600 Vdc|Vac | ||
| 30 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |