PDP SEO Portlet

43645-0400

Manufacturer:Molex
Avnet Manufacturer Part #: 43645-0400
Secondary Manufacturer Part#: 43645-0400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
8 A
Cable Mount
4
1
-40 to 105 to 105 °C
3 mm
14 mm
12.85 x 14 x 5.89 mm
5.89 mm
12.85 mm
43645
Power Housing
600 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:715  Mult:1  
USD $:
715+
$0.21539
1800+
$0.20386
3600+
$0.19229
7200+
$0.18348
9000+
$0.17201