PDP SEO Portlet

43645-0300

Conn Power Housing Receptacle 3 POS 3mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43645-0300
Secondary Manufacturer Part#: 0436450300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
8 A
Cable Mount
3
1
-40 to 105 to 105 °C
3 mm
14 mm
9.85 x 14 x 5.89 mm
5.89 mm
9.85 mm
43645
Power Housing
600 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  249.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.19101
20000+
$0.16391
50000+
$0.15684
100000+
$0.14561
250000+
$0.13255