PDP SEO Portlet

43645-0200

Conn Wire to Board Housing Receptacle 2 POS 3mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43645-0200
Secondary Manufacturer Part#: 0436450200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

43645-0200 is a 2 circuits, single row, Micro-Fit 3.0. receptacle housing. Mates with 43640 Micro-Fit 3.0 single row plug housings, 200875 Micro-Fit TPA single row plug housings, 43650 Micro-Fit 3.0 single row headers, 214752 Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) cable assemblies and 214753 Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) cable assemblies. For use with 0797580002, 0797580004, 0797580010, 0797580012 (Pre-Crimped Lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female), 43030 Micro-Fit 3.0 female crimp terminals, 46235 Micro-Fit reduced mating force female crimp terminals, 214760 Pre-crimped lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female, 214761 Pre-Crimped Lead Micro-Fit 3.0 Female-to-Pigtail.

  • Fully polarized housings
  • Positive latching
  • Locking tang on terminal

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
8.5 A
Cable Mount
2
1
-40 to 105 to 105 °C
3 mm
14 mm
8.28 x 14 x 4.57 mm
4.57 mm
8.28 mm
43645
Power Housing
600 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  23.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.16822
20000+
$0.14433
50000+
$0.13812
100000+
$0.12824
250000+
$0.11672