PDP SEO Portlet

43640-1101

Conn Housing PL 11 POS 3mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43640-1101
Secondary Manufacturer Part#: 43640-1101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
-40 to 105 °C
3.0000 mm
24.53 mm
24.53 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.46155
850+
$0.44194
1700+
$0.4262
3400+
$0.41283
6800+
$0.39602