PDP SEO Portlet

43640-1100

Conn Housing PL 11 POS 3mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43640-1100
Secondary Manufacturer Part#: 43640-1100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
-40 to 105 °C
3.0000 mm
24.53 mm
24.53 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.45232
900+
$0.43003
1800+
$0.4061
3000+
$0.37808
6000+
$0.36268