43640-0610
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 43640-0610
Secondary Manufacturer Part#: 0436400610
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Black | ||
| 7 A | ||
| Panel Mount | ||
| 6 | ||
| 1 | ||
| -40 to 125 °C | ||
| 3 mm | ||
| 16.89 mm | ||
| 18.85 x 16.89 x 5.07 mm | ||
| 5.07 mm | ||
| 18.85 mm | ||
| 43640 | ||
| Power Housing | ||
| 600|600 Vdc|Vac | ||
| 30 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |