PDP SEO Portlet

43640-0500

Conn Housing M 5 POS 3mm Crimp ST Panel Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43640-0500
Secondary Manufacturer Part#: 43640-0500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive latching
  • Locking tang on terminal

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Plug
Black
Panel Mount
-40 to 105 °C
3.0000 mm
24.53 mm
24.53 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.25693
1500+
$0.24403
3000+
$0.23104
4500+
$0.21545
9000+
$0.20668