PDP SEO Portlet

43640-0201

Conn Housing Wire to Wire Housing Plug 2 POS 3mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43640-0201
Secondary Manufacturer Part#: 95C2057
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
5 A
Cable Mount
2
1
-40 to 105 °C
3 mm
16.89 mm
6.85 mm
43640
Wire to Wire Housing
600 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 129 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.347
10+
$0.29
25+
$0.213
50+
$0.211
100+
$0.209
250+
$0.186
500+
$0.185