PDP SEO Portlet

43375-1001

Contact, Sabre 43375, Socket, Crimp, 14 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 43375-1001
Secondary Manufacturer Part#: 0433751001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Sabre series high current wire-to-wire and wire-to-board connector family with a TPA feature that prevents terminal back out in high vibration applications. The Sabre™ power connector system is ideal for robust, higher-current applications, which require design flexibility for wire- to-wire and wire-to-board configurations in both vertical and right-angle orientations. Sabre provides current ratings up to 18A per circuit at 600V and is available in a wide range of wire gauges and insulation thicknesses. The core attributes of Sabre include Optional TPA (terminal position assurance) assures that crimp terminals are fully seated in their housings and prevents accidental terminal back out, fully isolated terminals, positive housing locks, low-engagement forces and polarized housings.

  • Designed for high-current and high voltage applications
  • Integral terminal position assistance (TPA) located on both male and female terminals
  • Positive latch on receptacle housing prevents accidental disengagement with mating plug or header
  • Anti-tangle latch on receptacle housing
  • Blade-terminal design has four independent points of electrical contact
  • Right-angle or vertical header configurations offer greater flexibility

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Housing
Brass
Tin
Power
Receptacle
Tin
30 mOhm
18 A
Cable Mount
-40 to 75 °C
0.508 um
18.06 x 4.19 mm mm
43375
No
Crimp
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  5150.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:69000  Mult:69000  
USD $: