43375-0001
Contact, Sabre 43375, Socket, Crimp, 14 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 43375-0001
Secondary Manufacturer Part#: 0433750001
- RoHS 10 Compliant
- Tariff Charges
- Blade-terminal design has four points of electrical contact
- Female terminals also mate to .125” MEMA PC tabs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board|Wire to Wire | ||
| Brass | ||
| Tin | ||
| Power | ||
| Socket | ||
| Tin | ||
| 30 mOhm | ||
| 18 A | ||
| Cable Mount | ||
| -40 to 105 to 75 °C | ||
| 18.06 x 4.73 x 4.06 mm | ||
| 43375 | ||
| No | ||
| Crimp | ||
| 16 to 14, 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |