43335-2002
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 43335-2002
Secondary Manufacturer Part#: 43335-2002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 6 | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -40 to 75 °C | ||
| 7.5000 mm | ||
| 27.38 mm | ||
| 15.82 x 27.38 x 12.6 mm | ||
| 12.6 mm | ||
| 15.82 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |