PDP SEO Portlet

43223-8128

Manufacturer:Molex
Avnet Manufacturer Part #: 43223-8128
Secondary Manufacturer Part#: 0432238128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
260
Through Hole
-40 to 85 °C
2.5400 mm
20.57 mm
30.48 x 20.57 x 12.83 mm
12.83 mm
30.48 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:360  Mult:180  
USD $:
360+
$4.12401
900+
$3.4672
2160+
$3.22853
4140+
$2.9625
10080+
$2.9003