PDP SEO Portlet

43160-3103

Conn Power Header 3 POS 7.49mm Solder RA Through Hole 3 Terminal 1 Port

Manufacturer:Molex
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 43160-3103
Secondary Manufacturer Part#: 43160-3103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 46
Right Angle
Brass
Tin
Header
Tin
260
Through Hole
3
1
3
-40 to 75 °C
7.4900 mm
19.79 mm
28.58 x 19.79 x 13.38 mm mm
13.38 mm
28.58 mm
43160
Solder
Power

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$1.50773
300+
$1.42848
550+
$1.3489
1100+
$1.3066
2200+
$1.2534