PDP SEO Portlet

43045-1219

Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 12 Contacts, Surface Mount Straight

Manufacturer:Molex
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 43045-1219
Secondary Manufacturer Part#: 0430451219
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 43045-1219 from Molex is a Micro-Fit 3.0, 3.00mm pitch, dual row, 12 circuits vertical wire to board PCB header with solder tab. It mates with 43025 Micro-Fit 3.0 receptacle housing.

  • Tin plated copper contact
  • Flammability rating is 94V-0
  • Durability (mating cycles max) is 30
  • Operating temperature range from -40°C to +105°C
  • Surface mount termination
  • Current rating is 5A
  • Voltage rating is 600V
  • Fully shrouded
  • UL E29179 recognized and CSA LR19980 certified

Technical Attributes

Find Similar Parts

Description Value
Brass
Gold
Header
Surface Mount
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$3.59273
4000+
$3.08282
10000+
$2.95003
20000+
$2.73886
50000+
$2.49308