43045-1202
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 12 Contacts, Through Hole Right Angle
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Header | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 3.0000 mm | ||
| 12.2 mm | ||
| 22.15 x 12.2 x 8.77 mm | ||
| 8.77 mm | ||
| 22.15 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |