43045-1016
Pin Header, 10 Contacts, 2 Rows, 3mm, Gold, 8.5A, Straight, Shrouded, Brass Alloy, Wire-to-Board
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 43045-1016
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass Alloy | ||
| PCB Header | ||
| LCP (Liquid Crystal Polymer), Glass Filled Body | ||
| 2 Rows | ||
| Surface Mount Straight | ||
| Straight | ||
| Micro-Fit 3.0 43045 Series | ||
| 10 Contacts | ||
| 8.5 A | ||
| 3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |