43045-0602
Pin Header, Wire-to-Board, 3 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 43045-0602
Secondary Manufacturer Part#: 43045-0602
- RoHS 10 Compliant
- Tariff Charges
The 43045-0602 is a 6-position 2-row Right Angle Header with gold-plated brass contacts. The 43045 series PCB header comes with a black high temperature thermoplastic resin housing. The PCB header is suitable for power and wire-to-board applications. It mates with 43025 Micro-Fit 3.0™ receptacle housing.
- PCB retention and PCB locator
- Fully shrouded
- UL94V-0 Flammability rating
- 50A Maximum current rating per contact
- 600V Maximum voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| 6 | ||
| 2 | ||
| 3 mm | ||
| 43045 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908510 |
| Schedule B: | 8536908085 |