43045-0401
Pin Header, Power, 3 mm, 2 Rows, 4 Contacts, Through Hole Right Angle, Micro-Fit 3.0 43045 Series
- RoHS 10 Compliant
- Tariff Charges
The 43045-0401 is a 4-circuit 2-row 3mm pitch Micro-Fit 3.0™ right angle header with snap-in plastic peg PCB lock, gold-plated brass contacts and through hole termination. This 43045 series PCB header is made of high temperature thermoplastic, mates with 43025 series Micro-Fit 3.0™ receptacle housing, suitable for power and wire-to-board applications.
- Withstands high-temperature 265°C IR reflow processes
- Fully polarized housing prevents accidental mismating
- Positive latching prevents accidental disconnects
- Locking tang on terminal secures terminals in housings
- Black colour
- Glow-wire compliant
- UL94V-0 flammability rating
- Current rating per contact is 5A
- Voltage rating is 600V
- Operating temperature range from -40°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Header | ||
| Black | ||
| Tin | ||
| 260 | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 3.0000 mm | ||
| 12.2 mm | ||
| 10.15 x 12.2 x 8.77 mm | ||
| 8.77 mm | ||
| 10.15 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |