43031-0012
Contact, Micro-Fit 3.0™, Micro-Fit 3.0 43031, Pin, Crimp, 26 AWG, Gold Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Power Housing | ||
| Phosphor Bronze | ||
| Gold | ||
| Power | ||
| Pin | ||
| Tin | ||
| 10 mOhm | ||
| 8.5 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.762 um | ||
| 12.4 x 2.1 mm mm | ||
| 43031 | ||
| No | ||
| Crimp | ||
| 30 to 26, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |