PDP SEO Portlet

43031-0001

Contact PIN Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43031-0001
Secondary Manufacturer Part#: 43031-0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.75 mm²
Power Housing
Phosphor Bronze
Tin
Power
PIN
Tin
10 mOhm
8.5 A
Cable Mount
-40 to 105 to 105 °C
1.016 um
12.4 x 2.54 x 2.29 mm
43031
0
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.04308
24000+
$0.04018
84000+
$0.03588
204000+
$0.02919
504000+
$0.028