PDP SEO Portlet

43030-0038

Contact, Micro-Fit 3.0 43030, Socket, Crimp, 18 AWG, Tin Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 43030-0038
Secondary Manufacturer Part#: 0430300038
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.

  • High temperature LCP headers
  • Fully polarized housing and fully isolated terminals
  • Positive latching prevents accidental disconnects
  • Locking tang on terminals

Technical Attributes

Find Similar Parts

Description Value
Straight
0.75 mm²
Power Connector
Phosphor Bronze
Tin
Signal
Receptacle
Tin
260 °C
10 mOhm
8.5 A
Cable Mount
-40 to 105 °C
1.016 um
11 x 2.51 x 2.31 mm
43030
No
Crimp
18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  6584.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.04277
204000+
$0.04255
504000+
$0.04234
1008000+
$0.04212
2508000+
$0.0419