PDP SEO Portlet

43030-0012

Contact Socket Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43030-0012
Secondary Manufacturer Part#: 43030-0012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Housing
Phosphor Bronze
Gold
Power
Receptacle
Tin
10 mOhm
8.5 A
Cable Mount
-40 to 105 °C
0.762 um
11 x 2.1 x 1.91 mm mm
43030 Series
No
Crimp
30 to 26, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:450  Mult:1  
USD $:
450+
$0.17847
2200+
$0.16963
4400+
$0.16072
8700+
$0.1529
12000+
$0.14401