PDP SEO Portlet

43030-0007

Contact Socket Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43030-0007
Secondary Manufacturer Part#: 43030-0007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

43030-0007 is a Micro-Fit 3.0 female crimp terminal with tin (Sn) plated phosphor bronze contact. For use with 43025 Micro-Fit 3.0 dual row receptacle housings, 43645 Micro-Fit 3.0 single row receptacle housings, 44133 Micro-Fit BMI dual row receptacle housings, 46623 Micro-Fit BMI single row receptacle housings, 171850 Micro-Fit TPA single row receptacle housings, 172952 Micro-Fit TPA receptacle housings.

  • Wire size: 20, 22, 24AWG
  • 8.5A maximum current per contact
  • Crimp or compression termination interface: style

Technical Attributes

Find Similar Parts

Description Value
Straight
0.75 mm²
Power Housing
Phosphor Bronze
Tin
Power
Socket
Tin
10 mOhm
8.5 A
Cable Mount
-40 to 105 to 105 °C
1.016 um
11.25 x 2.51 x 2.31 mm
43030
0
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:800  Mult:1  
USD $:
800+
$0.09701
4000+
$0.09088
8100+
$0.0868
16400+
$0.08326
24000+
$0.08