43030-0003
Contact Socket Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
43030-0003 is a 43030 series, Micro-Fit 3.0 female crimp terminal. It is used with 43025 Micro-Fit 3.0 dual row receptacle housings, 43645 Micro-Fit 3.0 single row receptacle housings, 44133 Micro-Fit BMI dual row receptacle housings, 46623 Micro-Fit BMI single row receptacle housings, 171850 -Fit TPA single row receptacle housings, 172952 Micro-Fit TPA receptacle housings.
- Positive latching
- Locking tang on terminal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Power Connector | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Power | ||
| Socket | ||
| Tin Over Nickel | ||
| 10 mOhm | ||
| 8.5 A | ||
| Cable Mount | ||
| -40 to 105 to 105 °C | ||
| 0.762 um | ||
| 11.25 x 2.51 x 2.31 mm | ||
| 43030 | ||
| No | ||
| Crimp | ||
| 24-20, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |