PDP SEO Portlet

43030-0002

Contact, Micro-Fit 3.0™, Micro-Fit 3.0 43030, Socket, Crimp, 20 AWG, Gold Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 43030-0002
Secondary Manufacturer Part#: 43030-0002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 43030-0002 is a Micro-Fit 3.0™ female socket crimp terminal made of phosphor bronze with gold plated finish. This 43030 series female crimp terminal accepts 24 to 20AWG wire. The socket terminal mates with 43031 Micro-Fit 3.0™ male crimp terminals. It can be used with 43025, 43645 Micro-Fit 3.0™ receptacle housings and 44133 Micro-Fit BMI™ panel mount receptacle housings. The terminal is suitable for power applications.

  • Locking tab on terminal secures terminal in housing
  • Maximum current per contact is 8.5A

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Connector
Phosphor Bronze
Gold Over Nickel
Power
Socket
Tin Over Nickel
10 mOhm
8.5 A
Cable Mount
-40 to 125 °C
0.381 um
11.25 x 2.51 x 2.31 mm
43030
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.06769
24000+
$0.06398
84000+
$0.05596
204000+
$0.04726
408000+
$0.04534