43030-0001
Contact, Micro-Fit 3.0™, Micro-Fit 3.0 43030, Socket, Crimp, 20 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 43030-0001
Secondary Manufacturer Part#: 43030-0001
- RoHS 10 Compliant
- Tariff Charges
The 43030-0001 is a crimp terminal for 43025, 43645 Micro-Fit 3.0™ receptacles and 44133 Micro-Fit BMI™ panel mount receptacle housings. It accepts 20 to 24 AWG cable conductor size and made of phosphor bronze with tin-plated finish.
- Mates with 43031 Micro-Fit 3.0™ Male Crimp Terminal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Power Connector | ||
| Phosphor Bronze | ||
| Tin | ||
| Power | ||
| Socket | ||
| Tin | ||
| 10 mOhm | ||
| 8.5 A | ||
| Cable Mount | ||
| -40 to 105 to 105 °C | ||
| 1.016 um | ||
| 11 x 2.54 x 2.29 mm | ||
| 43030 | ||
| No | ||
| Crimp | ||
| 24 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908510 |
| Schedule B: | 8536904000 |