PDP SEO Portlet

43025-2200

Connector Housing Power Receptacle 22 Position 3 mm Straight Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43025-2200
Secondary Manufacturer Part#: 43025-2200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
8 A
Cable Mount
22
2
-40 to 105 °C
3 mm
24.77 mm
8.28 mm
33.85 mm
43025
Power
600|600 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.6154
650+
$0.58032
2500+
$0.5453
4000+
$0.5143
8000+
$0.42669