PDP SEO Portlet

43025-2208

Conn Housing RCP 24 POS 3mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43025-2208
Secondary Manufacturer Part#: 01AH8366
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
3.0000 mm
24.77 mm
33.85 x 24.77 x 8.28
8.28 mm
33.85 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.12
30+
$2.04
50+
$1.97
100+
$1.91
250+
$1.76
500+
$1.64