PDP SEO Portlet

43025-1800

Connector Housing, Dual Row, Micro-Fit 3.0 43025, Receptacle, 18 Ways, 3 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 43025-1800
Secondary Manufacturer Part#: 43025-1800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fully polarized housings
  • Positive latching
  • Locking tang on terminal

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
8 A
Cable Mount
18
2
-40 to 105 to 105 °C
3 mm
14 mm
27.85 x 14 x 10.13 mm
10.13 mm
27.85 mm
43025
Wire to Board
600 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:228  Mult:1  
USD $:
228+
$0.67694
1200+
$0.63984
2300+
$0.61705
4600+
$0.5977
9200+
$0.57336