43025-1400
Connector Housing, Dual Row, Micro-Fit 3.0 43025, Receptacle, 14 Ways, 3 mm
- RoHS 10 Compliant
- Tariff Charges
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 8 A | ||
| Cable Mount | ||
| 14 | ||
| 2 | ||
| -40 to 105 to 105 °C | ||
| 3 mm | ||
| 14 mm | ||
| 21.85 x 14 x 10.13 mm | ||
| 10.13 mm | ||
| 21.85 mm | ||
| 43025 | ||
| Wire to Board | ||
| 600 Vdc|Vac | ||
| 30 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |