PDP SEO Portlet

43025-1200

Conn Housing Power Receptacle 12 POS 3mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43025-1200
Secondary Manufacturer Part#: 43025-1200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

43025-1200 is a Micro-Fit 3.0 receptacle housing mates With Micro-Fit 3.0 plug housings 43020 , MicroFit 3.0 headers 43045 , Micro-Fit 3.0 test plug 44242.

  • Fully polarized housings
  • Positive latching
  • Locking tang on terminal

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
8.5 A
Cable Mount
12
2
-40 to 105 °C
3.0000 mm
14 mm
18.85 x 14 x 11.56 mm mm
11.56 mm
18.85 mm
43025
Power Housing
600 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$0.39693
1000+
$0.37646
2100+
$0.35732
4100+
$0.33916
4500+
$0.32002