PDP SEO Portlet

43025-1008

Conn Housing RCP 2 POS 3mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43025-1008
Secondary Manufacturer Part#: 43025-1008
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
3.0000 mm
24.77 mm
3.86 x 24.77 x 8.28 mm
8.28 mm
3.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.56924
700+
$0.53568
2800+
$0.50225
3000+
$0.4726
8000+
$0.45336