PDP SEO Portlet

43025-1000

Conn Power Housing Receptacle 10 POS 3mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 43025-1000
Secondary Manufacturer Part#: 0430251000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

43025-1000 is a Mini-Fit Jr. receptacle housing.

  • Positive latching
  • Locking tang on terminal
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
3.0000 mm
14 mm
15.85 x 14 x 11.56 mm
11.56 mm
15.85 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  349.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.31561
12000+
$0.25218
30000+
$0.24137
60000+
$0.22413
150000+
$0.20768