PDP SEO Portlet

43025-0808

Conn Housing RCP 8 POS 3mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 43025-0808
Secondary Manufacturer Part#: 65T2732
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.

  • High temperature LCP headers
  • Fully polarized housing and fully isolated terminals
  • Positive latching prevents accidental disconnects
  • Locking tang on terminals

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
3.0000 mm
24.77 mm
12.85 x 24.77 x 8.28 mm
8.28 mm
12.85 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.653
10+
$0.523
25+
$0.492
50+
$0.466
100+
$0.441
250+
$0.417
500+
$0.384