PDP SEO Portlet

43025-0600

Conn Power Housing Receptacle 6 POS 3mm ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 43025-0600
Secondary Manufacturer Part#: 43025-0600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
8 A
Cable Mount
6
2
-40 to 105 to 105 °C
3 mm
14 mm
9.85 x 14 x 10.13 mm
10.13 mm
9.85 mm
43025
Power Housing
600 Vdc|Vac
30-18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.28155
1400+
$0.26784
2900+
$0.25256
5800+
$0.24047
9000+
$0.22668